+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-04-3040

Self-seal bag; L: 400mm; Width: 300mm; Thick: 50um; polyetylene

Manufacturer: PLAST

Manufacturer part number:
02-04-3040
TME Symbol:
PL.TOR300X400ZSTR

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.4m
Width
300mm
Thickness
50µm
Material
polyetylene
Colour
transparent
Version
with label
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight1.3129 kg
EAN code5907501776333
See other products in this category: Packing PLAST,
*
02-04-3040
7 in TME stock
Net price for quantities from 1 pcg - 12.72 USDGross price for quantities from 1 pcg - 12.72 USD
Net price for quantities from 10 pcg - 11.30 USDGross price for quantities from 10 pcg - 11.30 USD
Net price for quantities from 50 pcg - 10.24 USDGross price for quantities from 50 pcg - 10.24 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg