+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-06-4040

Slider bag; L: 400mm; Width: 400mm; Thick: 70um; transparent; 50pcs.


Manufacturer: PLAST

Manufacturer part number:
02-06-4040
TME Symbol:
PL.TOR400X400ZS

Specification

Manufacturer
PLAST
Type of storage accessories
slider bag
Length
0.4m
Width
0.4m
Thickness
70µm
Colour
transparent
Closing system
slider
Quantity in set/package
50pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight1.2355 kg
EAN code5907501782068
See other products in this category: Packing PLAST,
*
02-06-4040
17 in TME stock
Net price for quantities from 1 pcg - 13.37 USDGross price for quantities from 1 pcg - 13.37 USD
Net price for quantities from 5 pcg - 11.89 USDGross price for quantities from 5 pcg - 11.89 USD
Net price for quantities from 20 pcg - 10.77 USDGross price for quantities from 20 pcg - 10.77 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.