+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AIM-TTI
Manufacturer | AIM-TTI | |
Type of laboratory power supply | programmable | |
Kind of power supply | linear, multi-channel | |
Kind of display used | LED x6 | |
Display parameters | 4 digit | |
Number of channels | 3 | |
Output voltage | 0...30V DC | |
Output current | 0...3A | |
Output voltage 2 | 0...30V DC | |
Output current 2 | 0...3A | |
Output voltage 3 | 0...6V DC | |
Output current 3 | 0...8A | |
Output voltage resolution | 10mV | |
Output current resolution | 1mA | |
Voltage load regulation | ≤0,01% + 2mV | |
Dimensions | 321x131x288mm | |
Manufacturer series | PL | |
Voltage (regulated) ripple and noise | ≤0.4mVrms |