+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170LX

Pliers; side,cutting; ESD; 144mm; with side face

Manufacturer: PLATO

Manufacturer part number:
170LX
TME Symbol:
PLATO-170LX

Specification

Manufacturer
PLATO
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Cutting range
coper wire Ø1mm max
Pliers length
144mm
Kind of cut
with side face
Oblique pliers/knives features
  • ergonomic handle
  • pointed head
  • return spring
Dimensions
Gross weight62.47 g
See other products in this category: Cutting Pliers PLATO
*
170LX
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs