+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2900445

Socket; Ucoil: 24VDC; for DIN rail mounting; -40÷60°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2900445
TME Symbol:
PLC-BPT-24DC/21

Specification

Manufacturer
PHOENIX CONTACT
Type of relays accessories
socket
Coil voltage
24V DC
Related items
REL-MR-24DC/21, REL-MR-24DC/21AU
Mounting
for DIN rail mounting
Operating temperature
-40...60°C
Body dimensions
6.2x80x94mm
Colour
grey, RAL 7042
Gross weight27.66 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories PHOENIX CONTACT,
*
2900445
258 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 20 pcs - 5.74 USDGross price for quantities from 20 pcs - 5.74 USD
Net price for quantities from 50 pcs - 5.33 USDGross price for quantities from 50 pcs - 5.33 USD
Net price for quantities from 100 pcs - 5.12 USDGross price for quantities from 100 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs