+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2900443

Socket; Ucoil: 5VDC; for DIN rail mounting; 6.2x80x94mm; RAL 7042


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2900443
TME Symbol:
PLC-BPT-5DC/21

Specification

Manufacturer
PHOENIX CONTACT
Type of relays accessories
socket
Coil voltage
5V DC
Mounting
for DIN rail mounting
Body dimensions
6.2x80x94mm
Electrical connection
Push-in
Colour
RAL 7042
Gross weight27.45 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories PHOENIX CONTACT,
*
2900443
10 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 10 pcs - 6.68 USDGross price for quantities from 10 pcs - 6.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.