+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2966029

Socket; Ucoil: 24VAC,24VDC; PIN: 5; for DIN rail mounting


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2966029
TME Symbol:
PLC-BSC-24UC/21

Specification

Manufacturer
PHOENIX CONTACT
Type of relays accessories
socket
Coil voltage
24V AC, 24V DC
Number of pins
5
Related items
REL-MR-24DC/21AU
Mounting
for DIN rail mounting
Operating temperature
-40...60°C
Body dimensions
6.2x80x94mm
Electrical connection
screw terminals
Colour
RAL 7042
Gross weight32.48 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories PHOENIX CONTACT,
*
2966029
30 in TME stock
Net price for quantities from 1 pcs - 10.01 USDGross price for quantities from 1 pcs - 10.01 USD
Net price for quantities from 10 pcs - 9.30 USDGross price for quantities from 10 pcs - 9.30 USD
Net price for quantities from 100 pcs - 8.95 USDGross price for quantities from 100 pcs - 8.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs