+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2900375

Relay: solid state; Ucoil: 5VDC; SPST-NO; 3A; 3A/33VDC

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2900375
TME Symbol:
PLC-OPT-5/24/2/ACT

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Coil voltage
5V DC
Contacts configuration
SPST-NO
Max. operating current
3A
DC contacts rating @R
3A / 33V DC
Switched voltage
max. 33V DC
Mounting
for DIN rail mounting
Relay variant
current source
Operating temperature
-25...60°C
Body dimensions
94x6.2x80mm
Electrical connection
Push-in
Gross weight31 g
Certificates
See other products in this category: Electromagnetic Relays - Sets PHOENIX CONTACT,
*
2900375
0 in TME stock
Net price for quantities from 1 pcs - 38.80 USDGross price for quantities from 1 pcs - 38.80 USD
Net price for quantities from 5 pcs - 35.28 USDGross price for quantities from 5 pcs - 35.28 USD
Net price for quantities from 10 pcs - 33.39 USDGross price for quantities from 10 pcs - 33.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.