+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PHOENIX CONTACT | |
Type of relay | interface | |
Coil voltage | 24V DC | |
Contacts configuration | DPDT | |
Max. operating current | 6A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 30V DC | |
Mounting | for DIN rail mounting | |
Manufacturer series | PLC-RPT | |
Relay variant | interface | |
Operating temperature | -40...60°C | |
Contact material | AgNi | |
Body dimensions | 14x80x94mm | |
Mechanical durability | 100000000 cycles | |
IP rating | IP20 | |
Coil voltage min. | 20.2V DC | |
Coil voltage max. | 33.6V DC | |
Electrical connection | push-in terminals |