+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2966207

Relay: interface; Ucoil: 230VAC,220VDC; SPDT; 6A; 3A/230VAC; IP20


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2966207
TME Symbol:
PLC-RSC-230UC/21

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
interface
Coil voltage
220V DC, 230V AC
Contacts configuration
SPDT
Max. operating current
6A
AC contacts rating @R
3A / 230V AC
DC contacts rating @R
2A / 24V DC
Switched voltage
max. 250V AC, max. 250V DC
Mounting
for DIN rail mounting
Manufacturer series
PLC-RSC
Relay variant
interface
Operate time
7ms
Operating temperature
-40...55°C
Contact material
AgSnO
Body dimensions
6.2x80x94mm
Mechanical durability
200000000 cycles
IP rating
IP20
Coil current
3.2mA
Coil voltage min.
171.6V DC, 179.4V AC
Coil voltage max.
253V DC, 264V AC
Electrical connection
screw terminals
Turn-off time
15ms
Gross weight37 g
Certificates
See other products in this category: Electromagnetic Relays - Sets PHOENIX CONTACT,
See other products from this series.:
*
2966207
15 in TME stock
Net price for quantities from 1 pcs - 22.43 USDGross price for quantities from 1 pcs - 22.43 USD
Net price for quantities from 10 pcs - 19.79 USDGross price for quantities from 10 pcs - 19.79 USD
Net price for quantities from 50 pcs - 18.27 USDGross price for quantities from 50 pcs - 18.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs