+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POWER LED HOLDER BLACK

LED housing; 8mm; black


Manufacturer: OPTOSUPPLY

Manufacturer part number:
POWER LED HOLDER BLACK
TME Symbol:
PLED-HOLDER-BK

Specification

Manufacturer
OPTOSUPPLY
Type of LED accessories
LED housing
LED diameter
8mm
Colour
black
Related items
OSB5X, OSG5X, OSM5X, OSR5X, OSTCX, OSW4X, OSY5X
Gross weight1.577 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders OPTOSUPPLY,
*
POWER LED HOLDER BLACK
708 in TME stock
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.