+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLH120

Laboratory power supply: standard; single-channel,linear; PLH


Manufacturer: AIM-TTI

Manufacturer part number:
PLH120
TME Symbol:
PLH120

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
standard
Kind of power supply
linear, single-channel
Number of channels
1
Output voltage
0...120V DC
Output current
0...0.75A
Kind of display used
LED x2
Output voltage resolution
0.1V
Output current resolution
0.1mA
Voltage load regulation
≤0,01% + 10mV
Manufacturer series
PLH
Protection
short circuit protection SCP
Dimensions
105x130x290mm
Voltage (regulated) ripple and noise
≤2mVrms
Display parameters
4 digit
Connectors for the country
Europe, Great Britain
Related items
RM460
Supply voltage
  • 230V AC
Measuring instrument features
  • coarse and fine voltage adjustment
  • constant voltage or constant current operation
  • LOCK function (settings lock)
  • simultaneous voltage and current readout
  • voltage and current stepless adjustment
Gross weight5.7546 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: One Channel Power Supplies AIM-TTI,
See other products from this series.:
*
PLH120
3 in TME stock
Net price for quantities from 1 pcs - 541.07 USDGross price for quantities from 1 pcs - 541.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.