+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AIM-TTI
Manufacturer | AIM-TTI | |
Type of laboratory power supply | standard | |
Kind of power supply | linear, single-channel | |
Number of channels | 1 | |
Output voltage | 0...250V DC | |
Output current | 0...0.375A | |
Kind of display used | LED x2 | |
Output voltage resolution | 0.1V | |
Output current resolution | 0.1mA | |
Voltage load regulation | ≤0,01% + 10mV | |
Manufacturer series | PLH | |
Protection | short circuit protection SCP | |
Dimensions | 105x130x290mm | |
Voltage (regulated) ripple and noise | ≤2mVrms | |
Display parameters | 4 digit | |
Connectors for the country | Europe, Great Britain | |
Related items | RM460 |