+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLS-1524-40K20

LED tape; white neutral; LED/m: 160; 5mm; IP20; 120°; 15W/m; 24VDC

NEW

Manufacturer: ESPE

Manufacturer part number:
PLS-1524-40K20
TME Symbol:
PLS-1524-40K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
LED tape
LED colour
white neutral
LED per meter amount
160
Width
5mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
15W/m
Min. colour rendering index
80
Thickness
1.5mm
Operating voltage
24V DC
Colour temperature
4000K
Luminosity
2775lm/m
Number of pins
2
Maximum current
0.625A/m
Operating temperature
-20...40°C
Cutting length
25mm
Gross weight16.068 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
PLS-1524-40K20
39 in TME stock
Net price for quantities from 1 m - 11.62 USDGross price for quantities from 1 m - 11.62 USD
Net price for quantities from 5 m - 10.38 USDGross price for quantities from 5 m - 10.38 USD
Net price for quantities from 10 m - 9.87 USDGross price for quantities from 10 m - 9.87 USD
Net price for quantities from 25 m - 9.36 USDGross price for quantities from 25 m - 9.36 USD
Net price for quantities from 50 m - 8.71 USDGross price for quantities from 50 m - 8.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.