+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLS-1524-65K20

LED tape; white cold; LED/m: 160; 5mm; IP20; 120°; 15W/m; CRImin: 80


Manufacturer: ESPE

Manufacturer part number:
PLS-1524-65K20
TME Symbol:
PLS-1524-65K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
LED tape
LED colour
white cold
LED per meter amount
160
Width
5mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
15W/m
Min. colour rendering index
80
Operating voltage
24V DC
Colour temperature
6500K
Luminosity
2400lm/m
Number of pins
2
Maximum current
0.625A/m
Operating temperature
-20...40°C
Cutting length
25mm
Gross weight8.776 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
PLS-1524-65K20
12 in TME stock
Net price for quantities from 1 m - 10.97 USDGross price for quantities from 1 m - 10.97 USD
Net price for quantities from 5 m - 10.38 USDGross price for quantities from 5 m - 10.38 USD
Net price for quantities from 10 m - 9.87 USDGross price for quantities from 10 m - 9.87 USD
Net price for quantities from 25 m - 9.36 USDGross price for quantities from 25 m - 9.36 USD
Net price for quantities from 50 m - 8.71 USDGross price for quantities from 50 m - 8.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 m