+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM2E-1LVE-R8

Power LED; white warm; EMITER; 1W; 2700-3300(typ)-4100K; 130°


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-1LVE-R8
TME Symbol:
PM2E-1LVE-R8

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white warm
LED version
EMITER
Maximum power
1W
Colour temperature
2700-3300(typ)-4100K
Luminosity
120...154lm
Viewing angle
130°
LED current
350mA
Operating voltage
2.85...3.85V DC
LED lens
transparent
Manufacturer series
Proeon
Min. colour rendering index
80
Operating temperature
-40...90°C
Shape
lambertian
Gross weight0.545 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-1LVE-R8
874 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs