+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM2E-3LVE-R7

Power LED; white warm; EMITER; 3W; 2850-3250K; 92.9÷250.9lm; 130°


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-3LVE-R7
TME Symbol:
PM2E-3LVE-R7

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white warm
LED version
EMITER
Maximum power
3W
Colour temperature
2850-3250K
Luminosity
92.9...250.9lm
Viewing angle
130°
LED current
700mA
Operating voltage
3.1...4.1V DC
LED lens
transparent
Manufacturer series
Proeon
Min. colour rendering index
70
Operating temperature
-40...90°C
Shape
lambertian
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-3LVE-R7
1491 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs