+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM2E-3LVS-R7

Power LED; white warm; STAR; 3W; 2770-3250K; 92.9÷250.9lm; 130°


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-3LVS-R7
TME Symbol:
PM2E-3LVS-R7

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white warm
LED version
STAR
Maximum power
3W
Colour temperature
2770-3250K
Luminosity
92.9...250.9lm
Viewing angle
130°
LED current
700mA
Operating voltage
3.1...4.1V DC
LED lens
transparent
Manufacturer series
Proeon
Min. colour rendering index
70
Operating temperature
-40...90°C
Shape
lambertian
Gross weight1.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-3LVS-R7
2009 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 20 pcs - 0.96 USDGross price for quantities from 20 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs