+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM2E-3LWE-R8

Power LED; white cold; EMITER; 3W; 4100-5500(typ)-10000K; 130°


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-3LWE-R8
TME Symbol:
PM2E-3LWE-R8

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white cold
LED version
EMITER
Maximum power
3W
Colour temperature
4100-5500(typ)-10000K
Luminosity
192...224lm
Viewing angle
130°
LED current
700mA
Operating voltage
3.1...4.1V DC
LED lens
transparent
Manufacturer series
Proeon
Min. colour rendering index
84
Operating temperature
-40...90°C
Shape
lambertian
Gross weight0.552 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-3LWE-R8
395 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs