+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMA-KB-01H-SOS

Fuse holder; 6.3x32mm; 30A; 250VAC; on panel; UL94V-1; phenolic

Manufacturer: OPTIFUSE

Manufacturer part number:
PMA-KB-01H-SOS
TME Symbol:
PMA-KB-01H-SOS

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
30A
Rated voltage
250V AC
Mounting
on panel
Flammability rating
UL94V-1
Body material
phenolic
Leads
for soldering
Mounting hole dimensions
Ø13.2mm
Cap type
bayonet cap
Panel thickness
0.5...6.5mm
Contact material
brass
Contact plating
tinned
Body dimensions
Ø17.5x47.8mm
Gross weight13.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders OPTIFUSE,
*
PMA-KB-01H-SOS
102 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 20 pcs - 4.47 USDGross price for quantities from 20 pcs - 4.47 USD
Net price for quantities from 100 pcs - 4.11 USDGross price for quantities from 100 pcs - 4.11 USD
Net price for quantities from 200 pcs - 3.69 USDGross price for quantities from 200 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs