+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

483530

Fuse holder; 10.3x38mm; for DIN rail mounting; 32A; 500VAC; grey

Manufacturer: DF ELECTRIC

Manufacturer part number:
483530
TME Symbol:
PMC10X38-1

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
500V AC
Number of poles
1
Colour
grey
IP rating
IP20
Manufacturer series
PMC
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Caution!
  • For multipole assembly is recommended to use 2pcs 480005 and 1pc 480006
Gross weight42.36 g
Certificates
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
483530
120 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 3 pcs - 4.55 USDGross price for quantities from 3 pcs - 4.55 USD
Net price for quantities from 6 pcs - 4.08 USDGross price for quantities from 6 pcs - 4.08 USD
Net price for quantities from 12 pcs - 3.38 USDGross price for quantities from 12 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs