+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMD2406PTVX-A.U.GN

Fan: DC; axial; 24VDC; 60x60x25mm; 67.95m3/h; 45dBA; Vapo; 7600rpm


Manufacturer: SUNON

Manufacturer part number:
PMD2406PTVX-A.U.GN
TME Symbol:
PMD2406PTVXA

Specification

Manufacturer
SUNON
Type of fan
DC
Kind of fan
axial
Operating voltage
10...27.6V DC
Fan dimensions
60x60x25mm
Power consumption
5W
Current rating
0.207A
Fan efficiency
67.95m3/h
Noise level
45dBA
Kind of Bearing
Vapo
Rotational rate/speed
7600rpm
Current and power consumption tolerance
±15%
Min. insulation resistance
10MΩ
Impeller material
thermoplastic
Enclosure material
thermoplastic
Insulation class
A
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Additional functions
autorestart
Fan motor
brushless DC
Wire size
26AWG
Related items
SRF4-30
Supply voltage
  • 24V DC
Gross weight79.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC24V Fans SUNON,
*
PMD2406PTVX-A.U.GN
963 in TME stock
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
Net price for quantities from 10 pcs - 8.72 USDGross price for quantities from 10 pcs - 8.72 USD
Net price for quantities from 50 pcs - 8.32 USDGross price for quantities from 50 pcs - 8.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 200 pcs