+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME261JC6100KR30

Capacitor: paper; 100nF; Pitch: 20.3mm; ±10%; THT; PME261; 500VAC


Manufacturer: KEMET

Manufacturer part number:
PME261JC6100KR30
TME Symbol:
PME261JC6100KR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Capacitance
0.1µF
Terminal pitch
20.3mm
Tolerance
±10%
Mounting
THT
Manufacturer series
PME261
Operating voltage
500V AC, 1kV DC
Alias
P561CP104K500A
Body dimensions
24x11.3x16.5mm
Pulse resistance
950V/μs
Lead length
30mm
Operating temperature
-40...100°C
Gross weight5.708 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME261JC6100KR30
590 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 2 pcs - 2.23 USDGross price for quantities from 2 pcs - 2.23 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 150 pcs - 1.37 USDGross price for quantities from 150 pcs - 1.37 USD
Net price for quantities from 600 pcs - 1.30 USDGross price for quantities from 600 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs