+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME271M447MR30

Capacitor: paper; X2; 4.7nF; 10.2mm; ±20%; THT; PME271M; 275VAC

Manufacturer: KEMET

Manufacturer part number:
PME271M447MR30
TME Symbol:
PME271M447MR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X2
Capacitance
4.7nF
Terminal pitch
10.2mm
Tolerance
±20%
Mounting
THT
Manufacturer series
PME271M
Operating voltage
275V AC, 630V DC
Alias
P276HL472M275A
Gross weight1.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271M447MR30
407 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 800 pcs - 0.76 USDGross price for quantities from 800 pcs - 0.76 USD
Net price for quantities from 1600 pcs - 0.74 USDGross price for quantities from 1600 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 800 pcs