+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME271M510MR30

Capacitor: paper; X2; 10nF; Pitch: 15.2mm; ±20%; THT; PME271M; 275VAC


Manufacturer: KEMET

Manufacturer part number:
PME271M510MR30
TME Symbol:
PME271M510MR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X2
Capacitance
10nF
Terminal pitch
15.2mm
Tolerance
±20%
Mounting
THT
Manufacturer series
PME271M
Operating voltage
275V AC, 630V DC
Alias
P276QE103M275A
Body dimensions
18.5x5.2x10.5mm
Pulse resistance
1.2kV/μs
Lead length
30mm
Operating temperature
-40...110°C
Gross weight1.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271M510MR30
205 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs