+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME271M610MR30

Capacitor: paper; X2; 100nF; Pitch: 20.3mm; ±20%; THT; PME271M; tape


Manufacturer: KEMET

Manufacturer part number:
PME271M610MR30
TME Symbol:
PME271M610MR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X2
Capacitance
0.1µF
Terminal pitch
20.3mm
Tolerance
±20%
Mounting
THT
Manufacturer series
PME271M
Operating voltage
275V AC, 630V DC
Alias
P276CE104M275A
Body dimensions
24x7.6x14mm
Pulse resistance
600V/μs
Lead length
30mm
Kind of package
tape
Operating temperature
-40...110°C
Gross weight3.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271M610MR30
2758 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs