+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME271MB6100MR30

Capacitor: paper; X2; 100nF; Pitch: 15.2mm; ±20%; THT; PME271M

Manufacturer: KEMET

Manufacturer part number:
PME271MB6100MR30
TME Symbol:
PME271MB6100MR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X2
Capacitance
0.1µF
Terminal pitch
15.2mm
Tolerance
±20%
Mounting
THT
Manufacturer series
PME271M
Operating voltage
275V AC, 630V DC
Alias
P276QS104M275A
Body dimensions
18.5x8.5x14.3mm
Pulse resistance
1.2kV/μs
Lead length
30mm
Operating temperature
-40...110°C
Gross weight3.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271MB6100MR30
95 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 300 pcs - 1.08 USDGross price for quantities from 300 pcs - 1.08 USD
Net price for quantities from 600 pcs - 1.04 USDGross price for quantities from 600 pcs - 1.04 USD
Net price for quantities from 2700 pcs - 0.97 USDGross price for quantities from 2700 pcs - 0.97 USD
Net price for quantities from 15000 pcs - 0.96 USDGross price for quantities from 15000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs