+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME271Y422MR30

Capacitor: paper; Y2; 2.2nF; Pitch: 10.2mm; ±20%; THT; PME271Y; 1kVDC


Manufacturer: KEMET

Manufacturer part number:
PME271Y422MR30
TME Symbol:
PME271Y422MR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
Y2
Capacitance
2.2nF
Terminal pitch
10.2mm
Tolerance
±20%
Mounting
THT
Manufacturer series
PME271Y
Operating voltage
250V AC, 1kV DC
Alias
P271HE222M250A
Body dimensions
13.5x3.9x7.5mm
Pulse resistance
2kV/μs
Lead length
30mm
Operating temperature
-40...100°C
Gross weight0.642 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271Y422MR30
990 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 1 000 pcs