+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME271Y510MR30

Capacitor: paper; Y2; 10nF; Pitch: 15.2mm; ±20%; THT; PME271Y; 250VAC


Manufacturer: KEMET

Manufacturer part number:
PME271Y510MR30
TME Symbol:
PME271Y510MR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
Y2
Capacitance
10nF
Terminal pitch
15.2mm
Tolerance
±20%
Mounting
THT
Manufacturer series
PME271Y
Operating voltage
250V AC, 1kV DC
Alias
P271QE103M250A
Body dimensions
18.5x5.2x10.5mm
Pulse resistance
1.4kV/μs
Lead length
30mm
Operating temperature
-40...110°C
Gross weight1.557 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271Y510MR30
2214 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs