+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME271YB5220MR30

Capacitor: paper; Y2; 22nF; Pitch: 15.2mm; ±20%; THT; PME271Y; 300VAC


Manufacturer: KEMET

Manufacturer part number:
PME271YB5220MR30
TME Symbol:
PME271YB5220MR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
Y2
Capacitance
22nF
Terminal pitch
15.2mm
Tolerance
±20%
Mounting
THT
Manufacturer series
PME271Y
Operating voltage
300V AC, 1kV DC
Alias
P272QM223M300A
Body dimensions
18.5x7.3x13mm
Pulse resistance
1.4kV/μs
Lead length
30mm
Operating temperature
-40...115°C
Gross weight2.575 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271YB5220MR30
760 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 70 pcs - 0.90 USDGross price for quantities from 70 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 200 pcs - 0.80 USDGross price for quantities from 200 pcs - 0.80 USD
Net price for quantities from 400 pcs - 0.77 USDGross price for quantities from 400 pcs - 0.77 USD
Net price for quantities from 800 pcs - 0.75 USDGross price for quantities from 800 pcs - 0.75 USD
Net price for quantities from 1200 pcs - 0.73 USDGross price for quantities from 1200 pcs - 0.73 USD
Net price for quantities from 5200 pcs - 0.69 USDGross price for quantities from 5200 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs