+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME271YE6100MR30

Capacitor: paper; Y2; 100nF; Pitch: 25.4mm; ±20%; THT; PME271Y; 1kVDC


Manufacturer: KEMET

Manufacturer part number:
PME271YE6100MR30
TME Symbol:
PME271YE6100MR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
Y2
Capacitance
0.1µF
Terminal pitch
25.4mm
Tolerance
±20%
Mounting
THT
Manufacturer series
PME271Y
Operating voltage
300V AC, 1kV DC
Alias
P272EJ104M300A
Body dimensions
30.5x12.1x19mm
Pulse resistance
400V/μs
Lead length
30mm
Operating temperature
-40...115°C
Gross weight10.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271YE6100MR30
300 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 40 pcs - 2.11 USDGross price for quantities from 40 pcs - 2.11 USD
Net price for quantities from 50 pcs - 2.09 USDGross price for quantities from 50 pcs - 2.09 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 500 pcs - 1.90 USDGross price for quantities from 500 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs