+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME295RB4470MR30

Capacitor: paper; Y1; 4.7nF; Pitch: 15mm; ±20%; THT; PME295; 480VAC


Manufacturer: KEMET

Manufacturer part number:
PME295RB4470MR30
TME Symbol:
PME295RB4470MR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
Y1
Capacitance
4.7nF
Terminal pitch
15mm
Tolerance
±20%
Mounting
THT
Manufacturer series
PME295
Operating voltage
480V AC, 1.5kV DC
Alias
P295BQ472M440A
Body dimensions
18x8.5x16mm
Pulse resistance
2kV/μs
Lead length
30mm
Operating temperature
-40...115°C
Climate class
  • 40/115/56
  • IEC 60068-1
Gross weight3.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME295RB4470MR30
723 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs