+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485201

Fuse holder; 14x51mm; for DIN rail mounting; 50A; 690VAC; Poles: 1

Manufacturer: DF ELECTRIC

Manufacturer part number:
485201
TME Symbol:
PMF14X51-1

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Maximum current
50A
Rated voltage
690V AC/750V DC
Number of poles
1
Colour
grey
IP rating
IP20
Manufacturer series
PMF
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Caution!
  • For multipole assembly is recommended to use 3pcs 480005 and 1pc 485356
Gross weight100.35 g
Certificates
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485201
21 in TME stock
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 6.86 USD
Net price for quantities from 6 pcs - 5.98 USDGross price for quantities from 6 pcs - 5.98 USD
Net price for quantities from 12 pcs - 5.11 USDGross price for quantities from 12 pcs - 5.11 USD
Net price for quantities from 60 pcs - 4.42 USDGross price for quantities from 60 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs