+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485301

Fuse holder; 22x58mm; for DIN rail mounting; 100A; 690VAC; 750VDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
485301
TME Symbol:
PMF22X58-1

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
22x58mm
Mounting
for DIN rail mounting
Maximum current
100A
Rated voltage
690V AC/750V DC
Number of poles
1
Colour
grey
IP rating
IP20
Manufacturer series
PMF
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Caution!
  • For multipole assembly is recommended to use 3pcs 480005 and 1pc 485356
Gross weight155.99 g
Certificates
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485301
0 in TME stock
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 5 pcs - 10.70 USDGross price for quantities from 5 pcs - 10.70 USD
Net price for quantities from 12 pcs - 9.56 USDGross price for quantities from 12 pcs - 9.56 USD
Net price for quantities from 48 pcs - 8.43 USDGross price for quantities from 48 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 48 pcs