+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485101

Fuse holder; 10.3x38mm; for DIN rail mounting; 32A; 690VAC; grey

Manufacturer: DF ELECTRIC

Manufacturer part number:
485101
TME Symbol:
PMX10X38-1

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V AC/750V DC
Number of poles
1
Colour
grey
IP rating
IP20
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Caution!
  • For multipole assembly is recommended to use 2pcs 480005 and 1pc 480006
Gross weight56.85 g
Certificates
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485101
745 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 5 pcs - 3.22 USDGross price for quantities from 5 pcs - 3.22 USD
Net price for quantities from 12 pcs - 2.86 USDGross price for quantities from 12 pcs - 2.86 USD
Net price for quantities from 60 pcs - 2.38 USDGross price for quantities from 60 pcs - 2.38 USD
Net price for quantities from 120 pcs - 2.22 USDGross price for quantities from 120 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcsCardboard = 180 pcs