+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485222

Fuse holder; 14x51mm; for DIN rail mounting; 50A; 690VAC; Poles: 2


Manufacturer: DF ELECTRIC

Manufacturer part number:
485222
TME Symbol:
PMX14X51-2M

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Maximum current
50A
Rated voltage
690V AC/750V DC
Number of poles
2
Colour
grey
IP rating
IP20
Additional functions
microswitch
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight216.42 g
Certificates
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485222
18 in TME stock
Net price for quantities from 1 pcs - 20.62 USDGross price for quantities from 1 pcs - 20.62 USD
Net price for quantities from 3 pcs - 18.55 USDGross price for quantities from 3 pcs - 18.55 USD
Net price for quantities from 6 pcs - 17.22 USDGross price for quantities from 6 pcs - 17.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs