+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485001

Fuse holder; 8x31mm; for DIN rail mounting; 25A; 400VAC; Poles: 1

Manufacturer: DF ELECTRIC

Manufacturer part number:
485001
TME Symbol:
PMX8X31-1

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
8x31mm
Mounting
for DIN rail mounting
Maximum current
25A
Rated voltage
400V AC/400V DC
Number of poles
1
Colour
grey
IP rating
IP20
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Caution!
  • For multipole assembly is recommended to use 2pcs 480005 and 1pc 480006
Gross weight57.72 g
Certificates
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485001
238 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
Net price for quantities from 12 pcs - 2.20 USDGross price for quantities from 12 pcs - 2.20 USD
Net price for quantities from 24 pcs - 2.02 USDGross price for quantities from 24 pcs - 2.02 USD
Net price for quantities from 60 pcs - 1.86 USDGross price for quantities from 60 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs