+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PO-405

Timer; 1÷15min; NO; 10A; 230VAC; Number of operation modes: 1; IP20


Manufacturer: F&F

Manufacturer part number:
PO-405
TME Symbol:
PO-405

Specification

Manufacturer
F&F
Type of automation module
timer
Counting range
1...15min
Kind of output
NO
Output 1 electrical parameters
10A
Number of operation modes
1
Counter operation modes
lagged-pulse time relays
Electrical connection
screw terminals
Mounting
wall mount
IP rating
IP20
Indication
LED
Operating temperature
-25...50°C
Supply voltage
  • 230V AC
Gross weight83.13 g
Certificates
EAN code5908312595489
See other products in this category: Analogue Timers F&F,
*
PO-405
8 in TME stock
Net price for quantities from 1 pcs - 18.76 USDGross price for quantities from 1 pcs - 18.76 USD
Net price for quantities from 5 pcs - 17.59 USDGross price for quantities from 5 pcs - 17.59 USD
Net price for quantities from 10 pcs - 16.41 USDGross price for quantities from 10 pcs - 16.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.