+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1317

Module robotics: adapter; USB-UART; CP2102N; USB micro; 1.5x2.4mm


Manufacturer: POLOLU

Manufacturer part number:
1317
TME Symbol:
POLOLU-1317

Specification

Manufacturer
POLOLU
Type of robotics module
adapter
Kind of module
USB - UART
Integrated circuit
CP2102N
Connection
USB micro
Dimensions
1.5x2.4mm
Gross weight4.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters POLOLU,
*
1317
0 in TME stock
Net price for quantities from 1 pcs - 12.09 USDGross price for quantities from 1 pcs - 12.09 USD
Net price for quantities from 3 pcs - 10.67 USDGross price for quantities from 3 pcs - 10.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.