+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICRO MAESTRO 6-CHANNEL (ASSEMBLED)

Servo controller; USB-UART; Ch: 6; 216x305mm; 5÷16VDC; 33÷100Hz


Manufacturer: POLOLU

Manufacturer part number:
MICRO MAESTRO 6-CHANNEL (ASSEMBLED)
TME Symbol:
POLOLU-1350

Specification

Manufacturer
POLOLU
Type of robotics module
servo controller
Interface
USB - UART
Number of channels
6
Board dimensions
216x305mm
Output frequency
33...100Hz
pulse width
64µs...3280µs
Number of analog inputs
6
Information
product is not a working device, but only component
Supply voltage
  • 5...16V DC
Gross weight5.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
MICRO MAESTRO 6-CHANNEL (ASSEMBLED)
11 in TME stock
Net price for quantities from 1 pcs - 30.52 USDGross price for quantities from 1 pcs - 30.52 USD
Net price for quantities from 3 pcs - 26.93 USDGross price for quantities from 3 pcs - 26.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 50 pcs