+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-1636

Motor: DC; vibration; 2.4÷3.5VDC; 120mA; 10x3.4mm; 14500rpm

Manufacturer: POLOLU

Manufacturer part number:
POLOLU-1636
TME Symbol:
POLOLU-1636

Specification

Manufacturer
POLOLU
Type of motor
DC
Kind of motor
vibration
Max. operating current
120mA
Dimensions
10x3.4mm
Nominal rotational speed
14500rpm
Information
product is not a working device, but only component
Supply voltage
  • 2.4...3.5V DC
Gross weight2.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors POLOLU,
*
POLOLU-1636
4 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 3 pcs - 6.31 USDGross price for quantities from 3 pcs - 6.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 15 pcs