+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2265

Motor: DC; vibration; 2.4÷3.5VDC; 100mA; 11.6x4.6x4.8mm; 10000rpm

Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2265
TME Symbol:
POLOLU-2265

Specification

Manufacturer
POLOLU
Type of motor
DC
Kind of motor
vibration
Max. operating current
0.1A
Dimensions
11.6x4.6x4.8mm
Nominal rotational speed
10000rpm
Information
product is not a working device, but only component
Supply voltage
  • 2.4...3.5V DC
Gross weight1.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors POLOLU,
*
POLOLU-2265
1 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 3 pcs - 6.76 USDGross price for quantities from 3 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsBag = 50 pcs