+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2452

Sensor: current; 3÷5.5VDC; IC: ACS711; 17.8x20.3mm; -15.5÷15.5A


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2452
TME Symbol:
POLOLU-2452

Specification

Manufacturer
POLOLU
Type of sensor
current
Integrated circuit
ACS711
Board dimensions
17.8x20.3mm
DC current measuring range
-15.5...15.5A
Current measuring sensitivity
0.09V/A
Information
product is not a working device, but only component
Supply voltage
  • 3...5.5V DC
Gross weight2.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors POLOLU,
*
POLOLU-2452
25 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 3 pcs - 4.50 USDGross price for quantities from 3 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs