+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POLOLU | |
Type of motor | stepper | |
Shaft surface | screw | |
Torque | max. 362mNm | |
Motors features | step 1,8° | |
Max. operating current | 1.68A | |
Double sided shaft | no | |
Shaft diameter | 8mm | |
Thread length | 180mm | |
Information | product is not a working device, but only component | |
Body dimensions | 42.3x42.3x38mm | |
Standard | NEMA 17 | |
Size | Nema 17 |