+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

BIG MOSFET SLIDE SWITCH MP

Accessories: electronic power switch; green; 8A; 4.5÷40V; MOSFET


Manufacturer: POLOLU

Manufacturer part number:
BIG MOSFET SLIDE SWITCH MP
TME Symbol:
POLOLU-2814

Specification

Manufacturer
POLOLU
Type of robotics accessories
electronic power switch
Colour
green
Additional functions
slide switch
Maximum current
8A
Input voltage
4.5...40V
Information
product is not a working device, but only component
Technology
MOSFET
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules POLOLU,
*
BIG MOSFET SLIDE SWITCH MP
19 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 3 pcs - 5.24 USDGross price for quantities from 3 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.