+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.3V 1A STEP-DOWN D24V10F3

Converter: step down; Uout: 3.3V; Uin: 3.4÷36V; 1A; 80÷90%


Manufacturer: POLOLU

Manufacturer part number:
3.3V 1A STEP-DOWN D24V10F3
TME Symbol:
POLOLU-2830

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
3.3V
Input voltage
3.4...36V
Maximum output current
1A
Efficiency
80...90%
Board dimensions
12.7x17.8mm
Information
product is not a working device, but only component
Additional functions
  • over-temperature shutoff
  • soft-start
Gross weight2.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
3.3V 1A STEP-DOWN D24V10F3
30 in TME stock
Net price for quantities from 1 pcs - 13.59 USDGross price for quantities from 1 pcs - 13.59 USD
Net price for quantities from 3 pcs - 11.99 USDGross price for quantities from 3 pcs - 11.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs