+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5V 1A STEP-DOWN D24V10F5

Converter: step down; Uout: 5V; Uin: 5.1÷36V; 1A; 85÷95%

Manufacturer: POLOLU

Manufacturer part number:
5V 1A STEP-DOWN D24V10F5
TME Symbol:
POLOLU-2831

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
5V
Input voltage
5.1...36V
Maximum output current
1A
Efficiency
85...95%
Board dimensions
12.7x17.8mm
Information
product is not a working device, but only component
Additional functions
  • over-temperature shutoff
  • soft-start
Gross weight2.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
5V 1A STEP-DOWN D24V10F5
20 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
Net price for quantities from 3 pcs - 11.41 USDGross price for quantities from 3 pcs - 11.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs