+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12V 1A STEP-DOWN D24V10F12

Converter: step down; Uout: 12V; Uin: 12.1÷36V; 1A; 85÷93%


Manufacturer: POLOLU

Manufacturer part number:
12V 1A STEP-DOWN D24V10F12
TME Symbol:
POLOLU-2834

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
12V
Input voltage
12.1...36V
Maximum output current
1A
Efficiency
85...93%
Board dimensions
12.7x17.8mm
Information
product is not a working device, but only component
Additional functions
  • over-temperature shutoff
  • soft-start
Gross weight2.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
12V 1A STEP-DOWN D24V10F12
0 in TME stock
Net price for quantities from 1 pcs - 13.59 USDGross price for quantities from 1 pcs - 13.59 USD
Net price for quantities from 3 pcs - 11.99 USDGross price for quantities from 3 pcs - 11.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.