+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2.5-9V STEP-UP/STEP-DOWN S9V11MA

Converter: step up / step down; Uout: 2.5÷9V; Uin: 2÷16V; 1.5A; 85%


Manufacturer: POLOLU

Manufacturer part number:
2.5-9V STEP-UP/STEP-DOWN S9V11MA
TME Symbol:
POLOLU-2869

Specification

Manufacturer
POLOLU
Type of converter
step up / step down
Output voltage
2.5...9V
Input voltage
2...16V
Maximum output current
1.5A
Efficiency
85%
Board dimensions
12.7x15.24mm
Integrated circuit
S9V11MA
Information
product is not a working device, but only component
Startup voltage
3V
Additional functions
  • input voltage indicator
  • over-temperature shutoff
  • short-circuit protection
Gross weight2.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
2.5-9V STEP-UP/STEP-DOWN S9V11MA
2 in TME stock
Net price for quantities from 1 pcs - 19.80 USDGross price for quantities from 1 pcs - 19.80 USD
Net price for quantities from 3 pcs - 17.47 USDGross price for quantities from 3 pcs - 17.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.