+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAGNETIC ENCODER PAIR KIT

Sensor: Hall; Kind of sensor: encoder; encoders,magnet; 2.7÷18VDC


Manufacturer: POLOLU

Manufacturer part number:
MAGNETIC ENCODER PAIR KIT
TME Symbol:
POLOLU-3081

Specification

Manufacturer
POLOLU
Type of sensor
Hall
Kind of sensor
encoder
Manufacturer series
High Power Carbon Brushes
Mechanical mounting
push-in, screw
Resolution
12imp/revol.
Number of digital outputs
2
Quantity in set/package
2pcs.
Information
product is not a working device, but only component
Kit contents
  • encoders
  • magnet
Supply voltage
  • 2.7...18V DC
Gross weight2.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Accessories for Micromotors POLOLU,
See other products from this series.:
*
MAGNETIC ENCODER PAIR KIT
8 in TME stock
Net price for quantities from 1 pcs - 13.45 USDGross price for quantities from 1 pcs - 13.45 USD
Net price for quantities from 3 pcs - 11.87 USDGross price for quantities from 3 pcs - 11.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs